Reference Only
151-01117
Cable Mounting & Accessories Standoff Bundling Clip, 1.97" Long, Panel Thickness 0.020.27", PA66HIRHSUV, Black, 1500/carton
Datasheet
151-01117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Standoff Bundling Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Length | 50 mm | |
| For Use With | Cables | |
| Height | 20 mm | |
| Packaging | Each | |
| Panel Thickness | 6.75 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306373131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.245 | $367.50 | |
| $0.242 | $726.00 | |
| $0.238 | $1,428.00 | |
| $0.235 | $2,467.50 | |
| $0.232 | $5,916.00 | |
| $0.228 | $11,628.00 |
Need more?
Sign in to add projects and notes