
151-01042
Cable Mounting & Accessories Connector Clip w/Edge Clip, EC54, Panel Thickness 1.0 - 3.0mm, PA66HIRHSUV, Black, 5000/box
Datasheet
151-01042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 10.1 mm | |
| Length | 24.7 mm | |
| Family | EC-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 17.5 mm | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306375197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.703 | $3,515.00 |
Need more?
Sign in to add projects and notes