Reference Only

151-01033

Cable Mounting & Accessories Connector Clip w/Oval Fir Tree, 0.6 - 3.0 mm Panel Thickness, 6.2 - 13.0mm Hole, PA66HIRHSUV, Black

Manufacturer:

Mfr Part:
151-01033

TTI Part:
151-01033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA)
Width17.63 mm
Length29.34 mm
Height15.2 mm
PackagingEach
ProductCable Clips
SeriesCC
SubcategoryWire & Cable Management
Part # Aliases089306393870

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

62,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.46$460.00
$0.444$888.00
$0.392$1,568.00
$0.343$2,744.00
$0.339$5,085.00
Need more?

My Notes

Sign into see notes.