Reference Only
151-01023
Cable Mounting & Accessories LOC Locking Clamp, 15-19 mm, with FT6 Fir Tree, PA66HIRHSUV, Black, 2000/box
Datasheet
151-01023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product | Cable Clamps | |
| Mounting Style | Clip-On | |
| Family | LOC-Series | |
| Packaging | Each | |
| Color | Black | |
| For Use With | Cables | |
| Height | 65.27 mm | |
| Inside Diameter | 15 mm to 19 mm | |
| Length | 42.42 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Maximum Bundle Diameter | 19 mm | |
| Panel Thickness | 8.25 mm | |
| Subcategory | Wire & Cable Management | |
| Type | LOC Locking Clamp to MOC Clip | |
| Width | 12 mm | |
| Part # Aliases | 089306375289 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $650.00 |
Need more?
My Notes
Sign into see notes.