Reference Only
151-01017
Cable Mounting & Accessories LOC Locking Clamp, 5-9 mm, with 6.5 mm Fir Tree, PA66HIRHSUV, Black, 1700/ctn
Datasheet
151-01017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Locking Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 9 mm | |
| Width | 12 mm | |
| Length | 23.7 mm | |
| Family | LOC-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 37.1 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | LOC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306379416 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.346 | $588.20 | |
| $0.343 | $1,166.20 | |
| $0.339 | $1,728.90 | |
| $0.336 | $2,856.00 | |
| $0.333 | $5,094.90 | |
| $0.329 | $8,389.50 |
Need more?
Sign in to add projects and notes