Reference Only
151-00992
Cable Mounting & Accessories Standoff Bundling Clip, 1.98" Long, Panel Thickness 0.020.27", PA66HIRHSUV, Black, 3000/carton
Datasheet
151-00992 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Standoff Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Length | 50 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 20.1 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | SOC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306364542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $681.00 | |
| $0.225 | $1,350.00 | |
| $0.223 | $2,007.00 | |
| $0.22 | $5,940.00 | |
| $0.218 | $11,118.00 |
Need more?
Sign in to add projects and notes