Reference Only

151-00932

Cable Mounting & Accessories SOC11FTOVAL TAPE CLIP

Manufacturer:

Mfr Part:
151-00932

TTI Part:
151-00932

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeStandoff Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorNatural
Width9.5 mm
Length50 mm
Flammability RatingUL 94 HB
Height20.1 mm
PackagingEach
ProductCable Clips
SeriesSOC
SubcategoryWire & Cable Management
Part # Aliases089306337546

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.22$660.00
$0.218$1,308.00
$0.216$1,944.00
$0.214$5,778.00
$0.211$10,761.00
Need more?

My Notes

Sign into see notes.