Reference Only
151-00925
Cable Mounting & Accessories CCOVAL CONB CLIP BLK PA66HIR
Datasheet
151-00925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 17.63 mm | |
| Length | 29.34 mm | |
| Family | CC-Series | |
| Height | 19.98 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | CC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306333531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $400.00 | |
| $0.079 | $790.00 | |
| $0.077 | $1,925.00 | |
| $0.075 | $3,750.00 | |
| $0.073 | $7,300.00 |
Need more?
Sign in to add projects and notes