Reference Only

151-00903

Cable Mounting & Accessories SOC10FT6LG TAPE CLIP

Manufacturer:

Mfr Part:
151-00903

TTI Part:
151-00903

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeStandoff Clip
Mounting StylePanel Mount
MaterialPolyamide (PA)
Width16 mm
Length58 mm
Height14.5 mm
PackagingEach
ProductCable Clips
SeriesSOC
SubcategoryWire & Cable Management
Part # Aliases089306337607

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.219$657.00
$0.217$1,302.00
$0.215$1,935.00
$0.213$5,751.00
$0.21$10,710.00
$0.208$21,216.00
Need more?

My Notes

Sign into see notes.