Reference Only

151-00836

Cable Mounting & Accessories PA66HIRHS, BLACK, 10,000/BOX

Manufacturer:

Mfr Part:
151-00836

TTI Part:
151-00836

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width16 mm
Length27 mm
Height12.4 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306331469

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.233$2,330.00
$0.23$4,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.