Reference Only

151-00834

Cable Mounting & Accessories Connector Clip, 6.2x12.2mm Hole Dia., PA66HIRHS, Black, 10,000/box

Manufacturer:

Mfr Part:
151-00834

TTI Part:
151-00834

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width21 mm
Length27 mm
Height12.1 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306385806

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.151$1,510.00
Need more?

My Notes

Sign into see notes.