Reference Only
151-00783
Conduit Fittings & Accessories CTCFT6 CONVOLUTED TUBING CLIP
Datasheet
151-00783 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clips | |
| Length | 11 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Packaging | Each | |
| Series | CTC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306328209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.722 | $3,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.