Reference Only
151-00765
Cable Mounting & Accessories CC09 CONN CLIP W/9X17 FT
Datasheet
151-00765 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Width | 21.59 mm | |
| Length | 33.05 mm | |
| For Use With | Connectors | |
| Height | 19.4 mm | |
| Packaging | Each | |
| Panel Thickness | 6.4 mm | |
| Product | Cable Clips | |
| Series | CC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306301684 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.468 | $468.00 |
Need more?
My Notes
Sign into see notes.