Reference Only
151-00757
Cable Tie Mounts ANCHOR MOUNT PEEK,BEIGE,100/PK
Datasheet
151-00757 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTAM-PEEK | |
| Product | Cable Tie Mounts | |
| Material | Polyetheretherketone (PEEK) | |
| Length - in | 0.81 in | |
| Length - mm | 20.5 mm | |
| Width - in | 0.4 in | |
| Width - mm | 10.2 mm | |
| Color | Beige | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306407492 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $390.00 |
Need more?
Sign in to add projects and notes