Reference Only

151-00650

Cable Mounting & Accessories SOC8FT6 TAPE CLIP

Manufacturer:

Mfr Part:
151-00650

TTI Part:
151-00650

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeStandoff Clip
Mounting StylePanel Mount
MaterialPolyamide (PA)
Length61 mm
Height22.5 mm
PackagingEach
ProductCable Clips
SeriesSOC
SubcategoryWire & Cable Management
Part # Aliases089306300618

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.324$648.00
$0.321$1,284.00
$0.318$1,908.00
$0.314$3,140.00
$0.311$4,976.00
$0.308$8,008.00
Need more?

My Notes

Sign into see notes.