Reference Only
151-00644
Cable Tie Mounts DSWS4 DUAL SWIVEL SADDLE MNT
Datasheet
151-00644 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | DSWS | |
| Product | Cable Tie Spacers | |
| Type | Spacer, Bundle to Bundle | |
| Material | Polyamide (PA) | |
| Length - in | 0.21 in | |
| Length - mm | 23.6 mm | |
| Width - in | 0.8 in | |
| Width - mm | 20.3 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306290162 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $108.00 | |
| $2.11 | $211.00 | |
| $1.97 | $492.50 | |
| $1.89 | $945.00 | |
| $1.85 | $1,850.00 | |
| $1.82 | $3,640.00 | |
| $1.79 | $8,950.00 |
Need more?
My Notes
Sign into see notes.