Reference Only
151-00621
Conduit Fittings & Accessories CTCL16FT6LG CONV CLIP W/LATCH
Datasheet
151-00621 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clips | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Packaging | Bulk | |
| Series | CTC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306288428 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.298 | $447.00 |
Need more?
My Notes
Sign into see notes.