Reference Only

151-00513

Cable Mounting & Accessories YCCSFT62X122 CONN CLIP

Manufacturer:

Mfr Part:
151-00513

TTI Part:
151-00513

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width16 mm
Length27.5 mm
Flammability RatingUL 94 HB
Height14.1 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306360858

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.434$217.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.