Reference Only
151-00459
Cable Mounting & Accessories FT6LG.JAE.CONNECT.TS
Datasheet
151-00459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 16 mm | |
| Length | 24 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 17.9 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306333500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $120.00 | |
| $0.20 | $200.00 | |
| $0.198 | $297.00 | |
| $0.191 | $477.50 | |
| $0.189 | $945.00 | |
| $0.187 | $1,402.50 |
Need more?
Sign in to add projects and notes