Reference Only
151-00180
Cable Mounting & Accessories YCCFT62X122 CONN CLIP
Datasheet
151-00180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 16 mm | |
| Length | 21.08 mm | |
| Family | CC-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 18 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | CC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306305033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.477 | $477.00 |
Need more?
Sign in to add projects and notes