Reference Only
151-00074
Cable Mounting & Accessories SOC5FT6LG BLK HIRHS STD OFF
Datasheet
151-00074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Bundling Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Length | 55 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 12.5 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306274032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $81.00 | |
| $0.16 | $160.00 | |
| $0.145 | $362.50 | |
| $0.142 | $710.00 | |
| $0.14 | $1,050.00 | |
| $0.134 | $3,350.00 | |
| $0.131 | $6,550.00 | |
| $0.128 | $12,800.00 |
Need more?
My Notes
Sign into see notes.