Reference Only

151-00023

Cable Mounting & Accessories SOC6 TAPE CLIP BLK

Manufacturer:

Mfr Part:
151-00023

TTI Part:
151-00023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeMounting Clip
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Length55 mm
Flammability RatingUL 94 HB
Height11.4 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306336259

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.82$410.00
Need more?
Sign in to add projects and notes