Reference Only
151-00017
Cable Mounting & Accessories Bundling Clip, 2.2" Long, .02.24mm Panel Thick, 7.012.0mm Hole Dia, PA66HIRHS, Black, 1000/pkg
Datasheet
151-00017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mounting Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 34 mm | |
| Length | 55 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 1.5 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306300038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $114.00 | |
| $0.11 | $220.00 | |
| $0.109 | $436.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.