Reference Only

150-95500

Cable Mounting & Accessories TAPE CLIP

Manufacturer:

Mfr Part:
150-95500

TTI Part:
150-95500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeBundling Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width8 mm
Length37 mm
FamilyBC-Series
Flammability RatingUL 94 HB
Height8.2 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306243915

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.385$385.00
Need more?

My Notes

Sign into see notes.