
150-77950
Cable Tie Mounts Fixing tie for hole (round), inside serrated, 3.0-30.0mm, black
Datasheet
150-77950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T30R | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6 in | |
| Length - mm | 150 mm | |
| Width - in | 0.14 in | |
| Width - mm | 3.5 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
74,000In Stock
16,500 expected on from 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.308 | $154.00 | |
| $0.304 | $304.00 | |
| $0.30 | $750.00 | |
| $0.296 | $1,480.00 | |
| $0.292 | $2,190.00 | |
| $0.288 | $7,200.00 | |
| $0.284 | $14,200.00 |
Need more?
Sign in to add projects and notes