Reference Only
150-77940
End of Life
Cable Tie Mounts T30RFT60HSH4 T30R+FT6 ASMY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T30 | |
| Product | Cable Tie Mounts | |
| Type | Serrated, Inside | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA) | |
| Length - in | 6 in | |
| Length - mm | 148 mm | |
| Width - in | 0.14 in | |
| Width - mm | 3.6 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 30 lbs | |
| Part # Aliases | 089306261186 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |