Reference Only

150-55850

End of Life
Cable Tie Mounts T30RFT5 T30R BLKHS+FT5 HIR MNT

Manufacturer:

Mfr Part:
150-55850

TTI Part:
150-55850

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT30
ProductCable Tie Mounts
TypeSerrated, Inside
Mounting StylePush Mount
MaterialPA66HS
Length - in6 in
Length - mm150 mm
Width - in0.14 in
Width - mm3.5 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength30 lbs
Part # Aliases089306271352

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.