Reference Only
150-37791
Cable Tie Mounts 2-Piece Cable Tie/Arrowhead Mount, 6.5mm hole dia., 0.6-8.25mm Panel Thickness, PA66HIRHS, Black,
Datasheet
150-37791 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 7.87 in | |
| Length - mm | 200 mm | |
| Width - in | 0.181 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306339991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $1,328.00 |
Need more?
My Notes
Sign into see notes.