Reference Only
150-31098
Cable Tie Mounts T50RFT6LG T50R+FT6LG GRY STNL
Datasheet
150-31098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Tie Mounts | |
| Type | Serrated, Inside | |
| Mounting Style | Push Mount | |
| Material | Polyamide 4.6 (PA46) | |
| Length - in | 8 in | |
| Length - mm | 200 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306296409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $460.00 | |
| $0.87 | $870.00 | |
| $0.85 | $1,275.00 | |
| $0.83 | $2,075.00 | |
| $0.82 | $4,100.00 | |
| $0.80 | $6,000.00 | |
| $0.78 | $11,700.00 |
Need more?
My Notes
Sign into see notes.