Reference Only
150-31091
Cable Tie Mounts T50RFT6LG T50R+FT6 LG ASMY
Datasheet
150-31091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8 in | |
| Length - mm | 202 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306261650 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25,000
On Order
25,000 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.454 | $227.00 | |
| $0.42 | $420.00 | |
| $0.415 | $622.50 | |
| $0.407 | $1,017.50 | |
| $0.402 | $2,010.00 | |
| $0.397 | $2,977.50 | |
| $0.392 | $5,880.00 | |
| $0.387 | $9,675.00 |
Need more?
Sign in to add projects and notes