Reference Only
150-31090
Cable Tie Mounts T30RFT6LG BLKHS T30R+FT6LG
Datasheet
150-31090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T30 | |
| Product | Cable Tie Mounts | |
| Type | Serrated, Inside | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6 in | |
| Length - mm | 150 mm | |
| Width - in | 0.14 in | |
| Width - mm | 3.5 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 30 lbs | |
| Part # Aliases | 089306246626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $206.50 | |
| $0.385 | $385.00 | |
| $0.381 | $571.50 |
Need more?
My Notes
Sign into see notes.