Reference Only
148-90049
Terminals 3-PORT, (PC), ORANGE, 400/PKG
Datasheet
148-90049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Spring | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Clear, Orange | |
| Series | HelaCon Plus Mini | |
| Packaging | Each | |
| Length | 16.5 mm | |
| Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 15.1 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 089306409854 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.72 | $91.72 | |
| $89.70 | $179.40 | |
| $78.38 | $391.90 | |
| $76.42 | $764.20 | |
| $70.68 | $1,413.60 | |
| $69.98 | $3,499.00 | |
| $68.35 | $6,835.00 |
Need more?
Sign in to add projects and notes