Reference Only

148-90048

Terminals 2-PORT, (PC), YELLOW, 500/PKG

Manufacturer:

Mfr Part:
148-90048

TTI Part:
148-90048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleSpring
GenderFemale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorClear, Yellow
SeriesHelaCon Plus Mini
PackagingEach
Length16.5 mm
MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width10.8 mm
Wire Gauge14 AWG
Part # Aliases089306409847

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.25$109.25
Need more?
Sign in to add projects and notes