Reference Only
148-90041
Terminals HECP8B-HELACON PLUS MINI
Datasheet
148-90041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Spring | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Black, Clear | |
| Series | HelaCon Plus Mini | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Current Rating | 24 A | |
| Length | 16.5 mm | |
| Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 36.6 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 089306392439 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $15.27 | $15.27 |
Need more?
My Notes
Sign into see notes.