Reference Only

148-90039

Terminals HELACON PLUS MINI 5-PORT

Manufacturer:

Mfr Part:
148-90039

TTI Part:
148-90039

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleSpring
GenderFemale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorClear
SeriesHelaCon Plus Mini
PackagingEach
Unit Of MeasurePack
Current Rating24 A
Length16.5 mm
MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width23.7 mm
Wire Gauge14 AWG
Part # Aliases089306392415

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 63 / Multiples: 1)
Quantity Price Per PackExt. Price
$16.07$1,012.41
Need more?

My Notes

Sign into see notes.