Reference Only
133-04724
Cable Mounting & Accessories PA66HIRHSUV, BLACK, 1500/CTN
Datasheet
133-04724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | USCAR Connector Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 19.7 mm | |
| Length | 35.2 mm | |
| Family | CC-Series | |
| Height | 22.87 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | CC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306433743 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.383 | $574.50 | |
| $0.379 | $1,137.00 | |
| $0.375 | $2,250.00 | |
| $0.372 | $3,906.00 | |
| $0.368 | $9,384.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.