Reference Only
133-04368
Cable Mounting & Accessories ASM MOUN CLIP TAPE ON BLK C-CL
Datasheet
133-04368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Tape Clip and Bundle Clip | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Maximum Bundle Diameter | 6.1 mm | |
| Width | 15.2 mm | |
| Length | 10.9 mm | |
| Diameter | 3 mm | |
| Height | 16 mm | |
| Packaging | Each | |
| Panel Thickness | 2.9 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306421900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $1,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.