
133-03774
Cable Mounting & Accessories MOUN CLIP TAPE ON GRA MD ATTCH
Alternate Part Number
12020405Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mounting Clip | |
| Material | Polyamide (PA66) | |
| Color | Gray | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 12020405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |