Reference Only

133-03431

Conduit Fittings & Accessories CONDUIT CLIP ASSEMBLY,TYPE 202

Manufacturer:

Mfr Part:
133-03431

TTI Part:
133-03431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
Product TypeAccessories
TypeConduit Clamp
MaterialPolyamide (PA)
ColorBlack
PackagingEach
Mounting Hole Size10.6 mm
Mounting MethodScrew
SubcategoryWire & Cable Management
Part # Aliases15495754

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes