Reference Only
133-03405
Conduit Fittings & Accessories ASM MOUN CLIP CDT BLK 13MM RND
Datasheet
133-03405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Hose Clamps | |
| Color | Black | |
| Packaging | Each | |
| Conduit Size | 13 | |
| Material | Polyamide (PA) | |
| Mounting Hole Size | 8.8 mm | |
| Mounting Method | Screw In | |
| Product Type | Conduit Fittings | |
| Subcategory | Wire & Cable Management | |
| Thread Size | M8 | |
| Type | Convoluted Tubing | |
| Part # Aliases | 15495716 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |