Reference Only
133-03053
Conduit Fittings & Accessories CONDUIT CLIP NAIL,CDT SIZE 9/9
Datasheet
133-03053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Color | Black | |
| Conduit Size | 9 | |
| Length | 63.8 mm | |
| Material | Polypropylene (PP) | |
| Mounting Hole Size | 6.35 mm | |
| Mounting Method | Snap In | |
| Packaging | Each | |
| Product Type | Conduit Fittings | |
| Product | Hose Clamps | |
| Subcategory | Wire & Cable Management | |
| Type | Convoluted Tubing | |
| Part # Aliases | 12129584 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.214 | $171.20 | |
| $0.178 | $427.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes