
133-02892
Cable Tie Mounts CLIP HEAD WIRE TIE NAIL
Datasheet
133-02892 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Color | Black | |
| Length - in | 6 in | |
| Length - mm | 151.7 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Mounting Style | Push Mount | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Ties with Mounts | |
| Subcategory | Wire & Cable Management | |
| Width - in | 0.19 in | |
| Width - mm | 4.8 mm | |
| Part # Aliases | 15449890 13813420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $498.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes