Reference Only
133-02812
Cable Tie Mounts
Datasheet
133-02812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Color | Gray | |
| Length - in | 5.9 in | |
| Length - mm | 149.2 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Width - in | 0.19 in | |
| Width - mm | 4.8 mm | |
| Part # Aliases | 15465829 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $240.00 | |
| $0.23 | $460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes