
133-02786
Conduit Fittings & Accessories MOUN CLIP CDT BLK 10MM ATTCH B
Alternate Part Number
15304667Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Material | Polyamide (PA66) | |
| Packaging | Each | |
| Product Type | Conduit Clip | |
| Product | Clips | |
| Subcategory | Wire & Cable Management | |
| Type | Tube Clip | |
| Part # Aliases | 15304667 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.559 | $475.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes