
130-95000
Cable Tie Mounts .5" WIDE GRIP TIE, BK/100PKG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Grip Tie Mount | |
| Material | Polyamide (PA) | |
| Length - in | 2.5 in | |
| Length - mm | 63.5 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Color | Black | |
| Thread Size | 1/4 in (M6) | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |