Reference Only
126-02204
Cable Tie Mounts 1-Pc Cable Tie/Arrowhead Mount w/Wings, 5.3"L, 50lb, 0.24 - 026" Hole Dia, PA66HIRHS, Black, 500/bag
Datasheet
126-02204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MCT | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 5.3 in | |
| Length - mm | 135 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306261902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
179,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.188 | $94.00 | |
| $0.179 | $179.00 | |
| $0.177 | $265.50 | |
| $0.175 | $437.50 | |
| $0.174 | $870.00 | |
| $0.172 | $1,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.