Reference Only
126-00186
Cable Tie Mounts Push Mount Tie with Seal, 6.2" Long, Mounting Hole Diameter 0.26"-0.51", PA66HS, Black,
Datasheet
126-00186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T60 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6.2 in | |
| Length - mm | 158 mm | |
| Width - in | 0.22 in | |
| Width - mm | 5.5 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306386407 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.601 | $300.50 |
Need more?
Sign in to add projects and notes