Reference Only
126-00065
Cable Tie Mounts T50SOSSFT6.5-MS-MD ARWHD NAT
Datasheet
126-00065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6.5 in | |
| Length - mm | 163 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306285106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.394 | $197.00 | |
| $0.374 | $374.00 | |
| $0.369 | $553.50 | |
| $0.359 | $1,077.00 | |
| $0.354 | $1,770.00 | |
| $0.35 | $2,625.00 | |
| $0.345 | $5,175.00 | |
| $0.333 | $7,825.50 |
Need more?
Sign in to add projects and notes