115-30900 HellermannTyton

115-30900

Cable Tie Mounts DUAL CLAMP TIE 13.0 BLK HI

Manufacturer:

Mfr Part:
115-30900

TTI Part:
115-30900

EDA / CAD Models

Alternate Part Number

DCT90HIRK2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
TypeDual Clamp Tie
MaterialPolyamide (PA)
Length - in13 in
Length - mm330 mm
Width - in0.5 in
Width - mm12.7 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength150 lbs

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.