Reference Only

113-00061

Cable Tie Mounts T50MRX BLK MNT TIE 8

Manufacturer:

Mfr Part:
113-00061

TTI Part:
113-00061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in8 in
Length - mm203.2 mm
Width - in0.2 in
Width - mm4.7 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306357094

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

17,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.089$89.00
$0.088$176.00
$0.087$261.00
$0.086$430.00
$0.086$688.00
$0.085$1,020.00
$0.084$1,932.00
Need more?
Sign in to add projects and notes